200MSP1T1B5M1REH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 372
Unit Price: 94,89000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 58,18956 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 48,30503 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 80,26450 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 122
Unit Price: 118,25000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 691
Unit Price: 242,76000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 200,57675 Kč
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What is your Application?
How Does the Switch Attach to your Product

200MSP1T1B5M1REH

DigiKey Part Number
200MSP1T1B5M1REH-ND
Manufacturer
Manufacturer Product Number
200MSP1T1B5M1REH
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
200MSP1T1B5M1REH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
9.40mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
20 V
Electrical Life
30,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100SP1T1B1M1REHE-Switch372EG2351-ND94,89000 KčParametric Equivalent
100SP1T1B6M1REE-Switch0141-100SP1T1B6M1RE-ND58,18956 KčParametric Equivalent
100SP1T1B6M1REHE-Switch0100SP1T1B6M1REH-ND48,30503 KčParametric Equivalent
200MSP1T1B5M1REE-Switch0200MSP1T1B5M1RE-ND80,26450 KčParametric Equivalent
4-1825136-8TE Connectivity ALCOSWITCH Switches122450-1522-ND118,25000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
67574,83387 Kč50 512,86 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,83387 Kč
Unit Price with VAT:90,54898 Kč