Similar
Similar
Parametric Equivalent
Parametric Equivalent


T101STDZBE | |
|---|---|
DigiKey Part Number | T101STDZBE-ND |
Manufacturer | |
Manufacturer Product Number | T101STDZBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | T101STDZBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 8.38mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34CMSP11B5M1RT | Grayhill Inc. | 0 | 34CMSP11B5M1RT-ND | 4,38014 Kč | Similar |
| 34CMSP12B5M1QT | Grayhill Inc. | 0 | 34CMSP12B5M1QT-ND | 4,12946 Kč | Similar |
| 200MSP1T1B5M1RE | E-Switch | 0 | 200MSP1T1B5M1RE-ND | 3,29710 Kč | Parametric Equivalent |
| 200MSP1T1B5M1REH | E-Switch | 0 | 200MSP1T1B5M1REH-ND | 3,07401 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 200,57675 Kč | 40 115,35 Kč |
| Unit Price without VAT: | 200,57675 Kč |
|---|---|
| Unit Price with VAT: | 242,69787 Kč |


