Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





100SP3T1B9M1QE | |
|---|---|
DigiKey Part Number | 100SP3T1B9M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T1B9M1QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T1B9M1QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP3T1B1M1QEH | E-Switch | 1 790 | EG2375-ND | 69,50000 Kč | Parametric Equivalent |
| 100SP3T1B9M1QEH | E-Switch | 433 | EG2380-ND | 80,84000 Kč | Parametric Equivalent |
| 2-1825137-0 | TE Connectivity ALCOSWITCH Switches | 190 | 450-1527-ND | 110,45000 Kč | Parametric Equivalent |
| 7103SHZQE | C&K | 64 | CKN11232-ND | 271,29000 Kč | Parametric Equivalent |
| 7103SYZGE | C&K | 0 | 7103SYZGE-ND | 198,15810 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 69,08300 Kč | 690,83 Kč |
| 25 | 65,15240 Kč | 1 628,81 Kč |
| 50 | 62,32200 Kč | 3 116,10 Kč |
| 200 | 57,01585 Kč | 11 403,17 Kč |
| 400 | 54,52865 Kč | 21 811,46 Kč |
| 600 | 53,12248 Kč | 31 873,49 Kč |
| 1 000 | 51,39995 Kč | 51 399,95 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |








