Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole
100SP1T2B4VS2QE
100SP1T2B4VS2QE
Additional Requirements for Selecting a Switch

100SP1T2B4VS2QE

DigiKey Part Number
EG2365-ND
Manufacturer
Manufacturer Product Number
100SP1T2B4VS2QE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
100SP1T2B4VS2QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
5.08mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Through Hole
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
5A (AC/DC)
Electrical Life
40,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7101MD9V3QEC&K547CKN1175-ND271,08000 KčDirect
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,29000 Kč90,29 Kč
1077,92400 Kč779,24 Kč
2573,49320 Kč1 837,33 Kč
5070,30140 Kč3 515,07 Kč
10067,24190 Kč6 724,19 Kč
27063,08111 Kč17 031,90 Kč
54060,32648 Kč32 576,30 Kč
1 08057,68676 Kč62 301,70 Kč
Manufacturers Standard Package
Unit Price without VAT:90,29000 Kč
Unit Price with VAT:109,25090 Kč