



7101MD9V3QE | |
|---|---|
DigiKey Part Number | CKN1175-ND |
Manufacturer | |
Manufacturer Product Number | 7101MD9V3QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7101MD9V3QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,08000 Kč | 271,08 Kč |
| 10 | 234,04400 Kč | 2 340,44 Kč |
| 25 | 220,67200 Kč | 5 516,80 Kč |
| 80 | 204,76988 Kč | 16 381,59 Kč |
| 160 | 195,82081 Kč | 31 331,33 Kč |
| 320 | 187,24834 Kč | 59 919,47 Kč |
| 560 | 180,58918 Kč | 101 129,94 Kč |
| 1 040 | 173,48789 Kč | 180 427,41 Kč |
| Unit Price without VAT: | 271,08000 Kč |
|---|---|
| Unit Price with VAT: | 328,00680 Kč |










