
91588-1 | |
|---|---|
DigiKey Part Number | A120170-ND |
Manufacturer | |
Manufacturer Product Number | 91588-1 |
Description | TOOL HAND CRIMPER 18-22AWG SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 203,82000 Kč | 26 203,82 Kč |
| 5 | 24 291,70400 Kč | 121 458,52 Kč |
| Unit Price without VAT: | 26 203,82000 Kč |
|---|---|
| Unit Price with VAT: | 31 706,62220 Kč |












