
CCT40-203 | |
|---|---|
DigiKey Part Number | 5879-CCT40-203-ND |
Manufacturer | |
Manufacturer Product Number | CCT40-203 |
Description | CURRENT SENSOR SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A, 150A, 200A (Selectable) 1 Channel Current Switch Unidirectional |
Datasheet | Datasheet |
Category | Output Current |
Mfr | Frequency 10Hz ~ 400Hz |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply 15V ~ 42V |
Part Status Active | Response Time 250ms |
For Measuring DC | Current - Supply (Max) 200A |
Sensor Type | Operating Temperature -30°C ~ 70°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,87000 Kč | 796,87 Kč |
| Unit Price without VAT: | 796,87000 Kč |
|---|---|
| Unit Price with VAT: | 964,21270 Kč |










