
ECSNOASC | |
|---|---|
DigiKey Part Number | 5730-ECSNOASC-ND |
Manufacturer | |
Manufacturer Product Number | ECSNOASC |
Description | CURRENT SENSOR SWITCH 150A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Current Switch Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Output Current |
Mfr | Frequency DC, 40Hz ~ 100Hz |
Series | Accuracy ±1% |
Packaging Bulk | Response Time 100ms |
Part Status Active | Current - Supply (Max) 200A |
For Measuring DC | Operating Temperature -20°C ~ 50°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 946,99000 Kč | 3 946,99 Kč |
| 5 | 3 640,71800 Kč | 18 203,59 Kč |
| 10 | 3 516,24100 Kč | 35 162,41 Kč |
| 25 | 3 358,17640 Kč | 83 954,41 Kč |
| 50 | 3 243,36780 Kč | 162 168,39 Kč |
| Unit Price without VAT: | 3 946,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 775,85790 Kč |




