New at DigiKey
Image for MCS-111050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS-111050

DigiKey Part Number
5879-MCS-111050-ND
Manufacturer
Manufacturer Product Number
MCS-111050
Description
CURRENT SENSOR SWITCH 50A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Current Switch Unidirectional
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Sensing
Mfr
Number of Channels
1
Series
Output
NO
Packaging
Bulk
Response Time
200ms
Part Status
Active
Operating Temperature
0°C ~ 50°C
For Measuring
AC/DC
Polarization
Unidirectional
Sensor Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1683,48000 Kč683,48 Kč
Manufacturers Standard Package
Unit Price without VAT:683,48000 Kč
Unit Price with VAT:827,01080 Kč