
EISH200MA024 | |
|---|---|
DigiKey Part Number | 1864-EISH200MA024-ND |
Manufacturer | |
Manufacturer Product Number | EISH200MA024 |
Description | ON/OFF CURRENT SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 0.5 ~ 30VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | EISH200MA024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 0.2 ~ 60A AC/DC | |
Delay Time | Fixed, 0.25 Sec | |
Voltage - Supply | 0.5 ~ 30VAC/DC | |
Output Type | Solid State | |
Circuit | SPST-NO (1 Form A) | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 336,52000 Kč | 1 336,52 Kč |
| 5 | 1 269,70800 Kč | 6 348,54 Kč |
| 10 | 1 229,60100 Kč | 12 296,01 Kč |
| 25 | 1 189,51160 Kč | 29 737,79 Kč |
| Unit Price without VAT: | 1 336,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 617,18920 Kč |





