
E83-2050 | |
|---|---|
DigiKey Part Number | 1864-1124-ND |
Manufacturer | |
Manufacturer Product Number | E83-2050 |
Description | TRANSDUCER CURRENT 10-40VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Transducer 0 ~ 50A Input 4 ~ 20mA Output 10 ~ 40VDC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | E83-2050 Models |
Category | Response Time 200ms |
Manufacturer Carlo Gavazzi Inc. | Accuracy ±2% |
Series | Voltage - Supply 10 ~ 40VDC |
Packaging Bag | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Current Transducer | Operating Temperature -20°C ~ 50°C |
Input Range 0 ~ 50A | Approval Agency CE, UL |
Output 4 ~ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 069,41000 Kč | 4 069,41 Kč |
| 5 | 3 865,94200 Kč | 19 329,71 Kč |
| 10 | 3 743,88000 Kč | 37 438,80 Kč |
| 25 | 3 621,79400 Kč | 90 544,85 Kč |
| Unit Price without VAT: | 4 069,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 923,98610 Kč |






