



EA DOGS104W-A | |
|---|---|
DigiKey Part Number | 1481-1233-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGS104W-A |
Description | LCD MOD 40DIG 10X4 TRANSFLECTIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective STN - Super-Twisted Nematic I2C, SPI 36.00mm x 27.50mm x 4.60mm |
Datasheet | Datasheet |
Category | Outline L x W x H 36.00mm x 27.50mm x 4.60mm |
Manufacturer Display Visions | Viewing Area 33.00mm L x 12.10mm W |
Series | Voltage - Supply 3.3V |
Packaging Bag | Dot Size 0.49mm W x 0.31mm H |
Part Status Active | Interface I2C, SPI |
Number of Characters 40.0 | Operating Temperature -20°C ~ 70°C |
Display Format 10 x 4 | Background Color White |
Display Type STN - Super-Twisted Nematic | Base Product Number |
Display Mode Transflective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,19000 Kč | 454,19 Kč |
| 10 | 360,66200 Kč | 3 606,62 Kč |
| 100 | 306,48890 Kč | 30 648,89 Kč |
| 500 | 282,99760 Kč | 141 498,80 Kč |
| Unit Price without VAT: | 454,19000 Kč |
|---|---|
| Unit Price with VAT: | 549,56990 Kč |












