


EA LED36X28-A | |
|---|---|
DigiKey Part Number | 1481-1234-ND |
Manufacturer | |
Manufacturer Product Number | EA LED36X28-A |
Description | DISP BKLT RECT AMB 33MMX12.1MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Amber 33mm x 12.1mm x 2mm Solder |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V, 4.2V Series |
Manufacturer Display Visions | Current - Test 60mA, 30mA Series (Max) |
Series | Termination Style Solder |
Packaging Bag | Size / Dimension 33mm x 12.1mm x 2mm |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Style Rectangular | Base Product Number |
Color Amber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 10 | 118,78600 Kč | 1 187,86 Kč |
| 100 | 96,33880 Kč | 9 633,88 Kč |
| 500 | 86,54494 Kč | 43 272,47 Kč |
| 1 000 | 83,36416 Kč | 83 364,16 Kč |
| 2 000 | 80,67474 Kč | 161 349,48 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |


