
TPS25940ARVCR | |
|---|---|
DigiKey Part Number | 296-46233-2-ND - Tape & Reel (TR) 296-46233-1-ND - Cut Tape (CT) 296-46233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25940ARVCR |
Description | IC ELECTRONIC FUSE 8% 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5.3A 20-WQFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25940ARVCR Models |
Category | Current - Output 5.3A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 20-WQFN (4x3) |
Accuracy ±8% | Base Product Number |
Voltage - Input 2.7V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 40,16900 Kč | 401,69 Kč |
| 25 | 36,69600 Kč | 917,40 Kč |
| 100 | 32,88500 Kč | 3 288,50 Kč |
| 250 | 31,06864 Kč | 7 767,16 Kč |
| 500 | 30,29592 Kč | 15 147,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,95835 Kč | 83 875,05 Kč |
| 6 000 | 27,41345 Kč | 164 480,70 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |




