sod-123fl
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1M

DigiKey Part Number
4878-SL1MTR-ND - Tape & Reel (TR)
4878-SL1MCT-ND - Cut Tape (CT)
4878-SL1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL1M
Description
DIODE STANDARD 1000V 1A SOD123FL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SL1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1 µs
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 061
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,32600 Kč13,26 Kč
1000,88830 Kč88,83 Kč
5000,64034 Kč320,17 Kč
1 0000,55888 Kč558,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,27639 Kč829,17 Kč
6 0000,25260 Kč1 515,60 Kč
9 0000,24977 Kč2 247,93 Kč
15 0000,23673 Kč3 550,95 Kč
21 0000,23562 Kč4 948,02 Kč
30 0000,21246 Kč6 373,80 Kč
75 0000,19925 Kč14 943,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč