200 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-10D201KKTR

DigiKey Part Number
118-MOV-10D201KKTR-ND - Tape & Reel (TR)
118-MOV-10D201KKTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-10D201KKTR
Description
VARISTOR 200V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
225 V
Manufacturer
Bourns Inc.
Current - Surge
2.5 kA
Series
Energy
30J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
600 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
185 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,42300 Kč34,23 Kč
253,01520 Kč75,38 Kč
1002,57650 Kč257,65 Kč
2502,36604 Kč591,51 Kč
5002,23964 Kč1 119,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,13571 Kč2 135,71 Kč
2 0002,05014 Kč4 100,28 Kč
3 0002,00727 Kč6 021,81 Kč
5 0001,95979 Kč9 798,95 Kč
7 0001,93200 Kč13 524,00 Kč
10 0001,90530 Kč19 053,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč