Diode 40 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

SK34SMA-3G

DigiKey Part Number
4878-SK34SMA-3GTR-ND - Tape & Reel (TR)
4878-SK34SMA-3GCT-ND - Cut Tape (CT)
4878-SK34SMA-3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK34SMA-3G
Description
DIODE SCHOTTKY 40V 3A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SK34SMA-3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-50°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B340AE-13Diodes Incorporated97 739B340AE-13DICT-ND0,48000 KčSimilar
In-Stock: 35 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,47300 Kč44,73 Kč
1002,80110 Kč280,11 Kč
5002,07082 Kč1 035,41 Kč
1 0001,83460 Kč1 834,60 Kč
2 0001,63533 Kč3 270,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,33810 Kč10 035,75 Kč
15 0001,21709 Kč18 256,35 Kč
22 5001,15540 Kč25 996,50 Kč
37 5001,08607 Kč40 727,62 Kč
52 5001,04501 Kč54 863,03 Kč
75 0001,00510 Kč75 382,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč