
DBI25-18A | |
|---|---|
DigiKey Part Number | 4878-DBI25-18A-ND |
Manufacturer | |
Manufacturer Product Number | DBI25-18A |
Description | BRIDGE RECT 3P 1.8KV 40A DBI-A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.8 kV Through Hole DBI-A |
Datasheet | Datasheet |
EDA/CAD Models | DBI25-18A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.8 kV | |
Current - Average Rectified (Io) | 40 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1800 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 5-ESIP | |
Supplier Device Package | DBI-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,66000 Kč | 189,66 Kč |
| 15 | 122,32867 Kč | 1 834,93 Kč |
| 105 | 95,40257 Kč | 10 017,27 Kč |
| 510 | 84,43692 Kč | 43 062,83 Kč |
| Unit Price without VAT: | 189,66000 Kč |
|---|---|
| Unit Price with VAT: | 229,48860 Kč |










