
MS3210015B | |
|---|---|
DigiKey Part Number | 570-MS3210015B-ND |
Manufacturer | |
Manufacturer Product Number | MS3210015B |
Description | ICL 10 OHM 25% 15A 31MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±25% 15 A 1.220" (31.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 15 A | |
R @ Current | 60 mOhms | |
Diameter | 1.220" (31.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,04000 Kč | 125,04 Kč |
| 5 | 103,73400 Kč | 518,67 Kč |
| 25 | 86,05240 Kč | 2 151,31 Kč |
| 50 | 79,37960 Kč | 3 968,98 Kč |
| 100 | 73,20770 Kč | 7 320,77 Kč |
| 250 | 65,74336 Kč | 16 435,84 Kč |
| 500 | 60,57306 Kč | 30 286,53 Kč |
| 1 000 | 55,77703 Kč | 55 777,03 Kč |
| Unit Price without VAT: | 125,04000 Kč |
|---|---|
| Unit Price with VAT: | 151,29840 Kč |




