
DBI25-16A | |
|---|---|
DigiKey Part Number | 4878-DBI25-16A-ND |
Manufacturer | |
Manufacturer Product Number | DBI25-16A |
Description | BRIDGE RECT 3P 1.6KV 40A DBI-A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Through Hole DBI-A |
Datasheet | Datasheet |
EDA/CAD Models | DBI25-16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 40 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 5-ESIP | |
Supplier Device Package | DBI-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,35000 Kč | 179,35 Kč |
| 15 | 115,19933 Kč | 1 727,99 Kč |
| 105 | 89,56476 Kč | 9 404,30 Kč |
| 510 | 78,37451 Kč | 39 971,00 Kč |
| Unit Price without VAT: | 179,35000 Kč |
|---|---|
| Unit Price with VAT: | 217,01350 Kč |










