N-Channel 40 V 50A (Tc) 30W (Tc) Surface Mount 8-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI050N04PT

DigiKey Part Number
4878-DI050N04PT-ND
Manufacturer
Manufacturer Product Number
DI050N04PT
Description
MOSFET POWERQFN 3X3 N 40V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 50A (Tc) 30W (Tc) Surface Mount 8-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DI050N04PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-QFN (3x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0006,25295 Kč31 264,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,25295 Kč
Unit Price with VAT:7,56607 Kč