Enclosure Aluminum Black Cover Included 1.988" L x 1.988" W (50.50mm x 50.50mm) X 0.980" (24.89mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590WLLBFLBK

DigiKey Part Number
164-1590WLLBFLBK-ND
Manufacturer
Manufacturer Product Number
1590WLLBFLBK
Description
ENCLOSURE ALUM 1.99"L X 1.99"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Black Cover Included 1.988" L x 1.988" W (50.50mm x 50.50mm) X 0.980" (24.89mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WLLBFLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
1.988" L x 1.988" W (50.50mm x 50.50mm)
Height
0.980" (24.89mm)
Area (L x W)
4.03in² (26.0cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.00mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 76
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1373,85000 Kč373,85 Kč
Manufacturers Standard Package
Unit Price without VAT:373,85000 Kč
Unit Price with VAT:452,35850 Kč