
DB35-10 | |
|---|---|
DigiKey Part Number | 4878-DB35-10-ND |
Manufacturer | |
Manufacturer Product Number | DB35-10 |
Description | BRIDGE RECT 3PHASE 1KV 35A DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1 kV Chassis Mount DB |
Datasheet | Datasheet |
EDA/CAD Models | DB35-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 5-Square, DB-35 | |
Supplier Device Package | DB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,98000 Kč | 154,98 Kč |
| 50 | 84,34480 Kč | 4 217,24 Kč |
| 100 | 64,38340 Kč | 6 438,34 Kč |
| 500 | 48,04690 Kč | 24 023,45 Kč |
| 1 000 | 46,12554 Kč | 46 125,54 Kč |
| Unit Price without VAT: | 154,98000 Kč |
|---|---|
| Unit Price with VAT: | 187,52580 Kč |




