D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC573NSR

DigiKey Part Number
296-44343-2-ND - Tape & Reel (TR)
296-44343-1-ND - Cut Tape (CT)
296-44343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC573NSR
Description
IC D-TYPE TRANSP 1:8 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC573NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
1:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
23ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1013,96400 Kč139,64 Kč
2512,58200 Kč314,55 Kč
10011,07010 Kč1 107,01 Kč
25010,34864 Kč2 587,16 Kč
5009,91358 Kč4 956,79 Kč
1 0009,89510 Kč9 895,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,26065 Kč18 521,30 Kč
4 0009,01791 Kč36 071,64 Kč
6 0008,89640 Kč53 378,40 Kč
10 0008,76175 Kč87 617,50 Kč
14 0008,68305 Kč121 562,70 Kč
20 0008,60737 Kč172 147,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč