BC817-40-Q is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 4
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 1 137
Unit Price: 3,78000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 633
Unit Price: 4,83000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 575
Unit Price: 4,62000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 135
Unit Price: 4,62000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-40-Q

DigiKey Part Number
4878-BC817-40-QTR-ND - Tape & Reel (TR)
4878-BC817-40-QCT-ND - Cut Tape (CT)
4878-BC817-40-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-40-Q
Description
TRANS NPN 45V 0.8A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Mfr
Power - Max
310 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
800 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
45 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC817-40Diotec Semiconductor04878-BC817-40CT-ND3,15000 KčParametric Equivalent
BC817-40-AQDiotec Semiconductor44878-BC817-40-AQCT-ND3,36000 KčParametric Equivalent
BC817-40R13Diotec Semiconductor1 1374878-BC817-40R13CT-ND3,78000 KčParametric Equivalent
BC817-16 RFGTaiwan Semiconductor Corporation4 6331801-BC817-16RFGCT-ND4,83000 KčSimilar
BC817-25 RFGTaiwan Semiconductor Corporation3 5751801-BC817-25RFGCT-ND4,62000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes