
BC338-40 | |
|---|---|
DigiKey Part Number | 4878-BC338-40CT-ND - Cut Tape (CT) 4878-BC338-40TB-ND |
Manufacturer | |
Manufacturer Product Number | BC338-40 |
Description | TRANS NPN 25V 0.8A TO-92 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 800 mA 100MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC338-40 Models |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Packaging Cut Tape (CT) Bulk | Power - Max 625 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC338-40 | Diotec Semiconductor | 0 | 4878-BC338-40CT-ND | 0,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 25 | 0,71400 Kč | 17,85 Kč |
| 100 | 0,59630 Kč | 59,63 Kč |
| 250 | 0,53672 Kč | 134,18 Kč |
| 500 | 0,50186 Kč | 250,93 Kč |
| 1 000 | 0,47287 Kč | 472,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,70511 Kč | 2 820,44 Kč |
| 8 000 | 0,62947 Kč | 5 035,76 Kč |
| 12 000 | 0,59085 Kč | 7 090,20 Kč |
| 20 000 | 0,54742 Kč | 10 948,40 Kč |
| 28 000 | 0,52167 Kč | 14 606,76 Kč |
| 40 000 | 0,49663 Kč | 19 865,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










