
SN7438N | |
|---|---|
DigiKey Part Number | 296-14648-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7438N |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7438N Models |
Category | Current - Output High, Low -, 48mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 22ns @ 5V, 45pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 37,88000 Kč | 378,80 Kč |
| 25 | 34,60480 Kč | 865,12 Kč |
| 100 | 30,99300 Kč | 3 099,30 Kč |
| 250 | 29,27288 Kč | 7 318,22 Kč |
| 500 | 28,23560 Kč | 14 117,80 Kč |
| 1 000 | 27,38202 Kč | 27 382,02 Kč |
| 2 500 | 26,48074 Kč | 66 201,85 Kč |
| 5 000 | 25,93765 Kč | 129 688,25 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |





