
BAV103 | |
|---|---|
DigiKey Part Number | 4878-BAV103TR-ND - Tape & Reel (TR) 4878-BAV103CT-ND - Cut Tape (CT) 4878-BAV103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV103 |
Description | DIODE STD 200V 200MA DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | BAV103 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 100 | 2,34760 Kč | 234,76 Kč |
| 500 | 1,72688 Kč | 863,44 Kč |
| 1 000 | 1,52592 Kč | 1 525,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,30734 Kč | 3 268,35 Kč |
| 5 000 | 1,17190 Kč | 5 859,50 Kč |
| 7 500 | 1,10281 Kč | 8 271,08 Kč |
| 12 500 | 1,02509 Kč | 12 813,62 Kč |
| 17 500 | 0,97905 Kč | 17 133,38 Kč |
| 25 000 | 0,93426 Kč | 23 356,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





