
BA159 | |
|---|---|
DigiKey Part Number | 4878-BA159CT-ND - Cut Tape (CT) 4878-BA159TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BA159 |
Description | DIODE STANDARD 1000V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BA159 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,06200 Kč | 20,62 Kč |
| 100 | 1,28730 Kč | 128,73 Kč |
| 500 | 1,03734 Kč | 518,67 Kč |
| 1 000 | 0,93464 Kč | 934,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56803 Kč | 2 840,15 Kč |
| 10 000 | 0,47909 Kč | 4 790,90 Kč |
| 15 000 | 0,45323 Kč | 6 798,45 Kč |
| 25 000 | 0,39613 Kč | 9 903,25 Kč |
| 35 000 | 0,38378 Kč | 13 432,30 Kč |
| 50 000 | 0,37153 Kč | 18 576,50 Kč |
| 125 000 | 0,36837 Kč | 46 046,25 Kč |
| 250 000 | 0,36026 Kč | 90 065,00 Kč |
| 500 000 | 0,34346 Kč | 171 730,00 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |






