
GF1M | |
|---|---|
DigiKey Part Number | GF1MFSTR-ND - Tape & Reel (TR) GF1MFSCT-ND - Cut Tape (CT) GF1MFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | GF1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 100 | 4,83790 Kč | 483,79 Kč |
| 500 | 3,65030 Kč | 1 825,15 Kč |
| 1 000 | 3,17616 Kč | 3 176,16 Kč |
| 2 000 | 2,94434 Kč | 5 888,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,31166 Kč | 17 337,45 Kč |
| 15 000 | 2,26804 Kč | 34 020,60 Kč |
| 22 500 | 2,20053 Kč | 49 511,93 Kč |
| 37 500 | 2,05656 Kč | 77 121,00 Kč |
| 52 500 | 1,99031 Kč | 104 491,27 Kč |
| 75 000 | 1,98956 Kč | 149 217,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |










