
MURS240T3G | |
|---|---|
DigiKey Part Number | MURS240T3GOSTR-ND - Tape & Reel (TR) MURS240T3GOSCT-ND - Cut Tape (CT) MURS240T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS240T3G |
Description | DIODE STANDARD 400V 2A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 65 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR1-04 TR13 PBFREE | Central Semiconductor Corp | 9 386 | 1514-CMR1-04TR13PBFREECT-ND | 15,54000 Kč | Similar |
| ES2G-13-F | Diodes Incorporated | 17 417 | ES2G-FDICT-ND | 16,17000 Kč | Similar |
| ES2G-E3/5BT | Vishay General Semiconductor - Diodes Division | 1 171 | ES2G-E3/5BTGICT-ND | 17,01000 Kč | Similar |
| MURS240-E3/52T | Vishay General Semiconductor - Diodes Division | 1 789 | MURS240-E3/52TGICT-ND | 18,48000 Kč | Similar |
| S2GA-13-F | Diodes Incorporated | 20 771 | S2GA-FDICT-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,66200 Kč | 126,62 Kč |
| 100 | 8,22700 Kč | 822,70 Kč |
| 500 | 6,31284 Kč | 3 156,42 Kč |
| 1 000 | 5,69550 Kč | 5 695,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,65458 Kč | 11 636,45 Kč |
| 5 000 | 4,27175 Kč | 21 358,75 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

