Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS15M

DigiKey Part Number
4878-ABS15MTR-ND - Tape & Reel (TR)
4878-ABS15MCT-ND - Cut Tape (CT)
4878-ABS15MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS15M
Description
BRIDGE RECT 1PHASE 1KV 2A ABS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS
Datasheet
 Datasheet
EDA/CAD Models
ABS15M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Manufacturer
Diotec Semiconductor
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
ABS
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS20MDiotec Semiconductor1334878-ABS20MCT-ND7,98000 KčParametric Equivalent
ABS20MTaiwan Semiconductor Corporation43 6321801-ABS20MCT-ND15,75000 KčParametric Equivalent
ABS210EVVO4 5935272-ABS210CT-ND5,67000 KčParametric Equivalent
ABS210-13Diodes Incorporated3 319ABS210-13DICT-ND10,92000 KčParametric Equivalent
DB207SShenzhen Slkormicro Semicon Co., Ltd.6 7635399-DB207SCT-ND5,25000 KčParametric Equivalent
In-Stock: 2 567
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,17900 Kč41,79 Kč
1002,61010 Kč261,01 Kč
5001,92552 Kč962,76 Kč
1 0001,70420 Kč1 704,20 Kč
2 0001,51721 Kč3 034,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,31443 Kč6 572,15 Kč
10 0001,18887 Kč11 888,70 Kč
15 0001,12483 Kč16 872,45 Kč
25 0001,05285 Kč26 321,25 Kč
35 0001,01021 Kč35 357,35 Kč
50 0000,96876 Kč48 438,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč