
ABS15M | |
|---|---|
DigiKey Part Number | 4878-ABS15MTR-ND - Tape & Reel (TR) 4878-ABS15MCT-ND - Cut Tape (CT) 4878-ABS15MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS15M |
Description | BRIDGE RECT 1PHASE 1KV 2A ABS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS15M Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABS |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS20M | Diotec Semiconductor | 133 | 4878-ABS20MCT-ND | 7,98000 Kč | Parametric Equivalent |
| ABS20M | Taiwan Semiconductor Corporation | 43 632 | 1801-ABS20MCT-ND | 15,75000 Kč | Parametric Equivalent |
| ABS210 | EVVO | 4 593 | 5272-ABS210CT-ND | 5,67000 Kč | Parametric Equivalent |
| ABS210-13 | Diodes Incorporated | 3 319 | ABS210-13DICT-ND | 10,92000 Kč | Parametric Equivalent |
| DB207S | Shenzhen Slkormicro Semicon Co., Ltd. | 6 763 | 5399-DB207SCT-ND | 5,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 100 | 2,61010 Kč | 261,01 Kč |
| 500 | 1,92552 Kč | 962,76 Kč |
| 1 000 | 1,70420 Kč | 1 704,20 Kč |
| 2 000 | 1,51721 Kč | 3 034,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,31443 Kč | 6 572,15 Kč |
| 10 000 | 1,18887 Kč | 11 888,70 Kč |
| 15 000 | 1,12483 Kč | 16 872,45 Kč |
| 25 000 | 1,05285 Kč | 26 321,25 Kč |
| 35 000 | 1,01021 Kč | 35 357,35 Kč |
| 50 000 | 0,96876 Kč | 48 438,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

