
1N4007GP-AQ | |
|---|---|
DigiKey Part Number | 4878-1N4007GP-AQCT-ND - Cut Tape (CT) 4878-1N4007GP-AQTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4007GP-AQ |
Description | DIODE STANDARD 1000V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007GP-AQ Models |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-204AC (DO-41) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -50°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4007 | Diotec Semiconductor | 343 295 | 4878-1N4007CT-ND | 2,94000 Kč | Parametric Equivalent |
| 1N4007GP | Diotec Semiconductor | 1 626 | 4878-1N4007GPCT-ND | 2,94000 Kč | Parametric Equivalent |
| 1N4007 | DComponents | 16 984 | 5245-1N4007CT-ND | 4,41000 Kč | Parametric Equivalent |
| 1N4007GP-AQ | DComponents | 14 650 | 5245-1N4007GP-AQCT-ND | 22,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 100 | 1,70920 Kč | 170,92 Kč |
| 500 | 1,24602 Kč | 623,01 Kč |
| 1 000 | 1,09610 Kč | 1 096,10 Kč |
| 2 000 | 0,96927 Kč | 1 938,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,83156 Kč | 4 157,80 Kč |
| 10 000 | 0,74623 Kč | 7 462,30 Kč |
| 15 000 | 0,70268 Kč | 10 540,20 Kč |
| 25 000 | 0,65371 Kč | 16 342,75 Kč |
| 35 000 | 0,62469 Kč | 21 864,15 Kč |
| 50 000 | 0,59647 Kč | 29 823,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

