
1N4007GP | |
|---|---|
DigiKey Part Number | 4878-1N4007GPCT-ND - Cut Tape (CT) 4878-1N4007GPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4007GP |
Description | DIODE STANDARD 1000V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007GP Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4007 | Diotec Semiconductor | 343 295 | 4878-1N4007CT-ND | 2,94000 Kč | Parametric Equivalent |
| 1N4007GP-AQ | Diotec Semiconductor | 4 173 | 4878-1N4007GP-AQCT-ND | 4,62000 Kč | Parametric Equivalent |
| 1N4007 | DComponents | 16 984 | 5245-1N4007CT-ND | 4,41000 Kč | Parametric Equivalent |
| 1N4007GP-AQ | DComponents | 14 650 | 5245-1N4007GP-AQCT-ND | 22,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 100 | 1,10030 Kč | 110,03 Kč |
| 500 | 0,79498 Kč | 397,49 Kč |
| 1 000 | 0,69524 Kč | 695,24 Kč |
| 2 000 | 0,61094 Kč | 1 221,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,51920 Kč | 2 596,00 Kč |
| 10 000 | 0,46231 Kč | 4 623,10 Kč |
| 15 000 | 0,43327 Kč | 6 499,05 Kč |
| 25 000 | 0,40059 Kč | 10 014,75 Kč |
| 35 000 | 0,38122 Kč | 13 342,70 Kč |
| 50 000 | 0,36238 Kč | 18 119,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

