
1N4007GP-AQ | |
|---|---|
DigiKey Part Number | 5245-1N4007GP-AQTR-ND - Tape & Reel (TR) 5245-1N4007GP-AQCT-ND - Cut Tape (CT) 5245-1N4007GP-AQDKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4007GP-AQ |
Description | DIODE STANDARD 1000V 1A DO204AC |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007GP-AQ Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,34200 Kč | 143,42 Kč |
| 100 | 9,38820 Kč | 938,82 Kč |
| 500 | 7,26194 Kč | 3 630,97 Kč |
| 1 000 | 6,57699 Kč | 6 576,99 Kč |
| 2 000 | 6,00050 Kč | 12 001,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,64519 Kč | 28 225,95 Kč |
| 10 000 | 5,24022 Kč | 52 402,20 Kč |
| 15 000 | 5,03399 Kč | 75 509,85 Kč |
| 25 000 | 4,80231 Kč | 120 057,75 Kč |
| 35 000 | 4,75605 Kč | 166 461,75 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

