
1N4007 | |
|---|---|
DigiKey Part Number | 5245-1N4007TR-ND - Tape & Reel (TR) 5245-1N4007CT-ND - Cut Tape (CT) 5245-1N4007DKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4007 |
Description | DIODE STANDARD 1000V 1A DO204AC |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 100 | 1,62940 Kč | 162,94 Kč |
| 500 | 1,18974 Kč | 594,87 Kč |
| 1 000 | 1,04696 Kč | 1 046,96 Kč |
| 2 000 | 0,92622 Kč | 1 852,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,83492 Kč | 4 174,60 Kč |
| 10 000 | 0,74963 Kč | 7 496,30 Kč |
| 15 000 | 0,70612 Kč | 10 591,80 Kč |
| 25 000 | 0,65719 Kč | 16 429,75 Kč |
| 35 000 | 0,62819 Kč | 21 986,65 Kč |
| 50 000 | 0,60000 Kč | 30 000,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |









