Diode 1000 V 1A Through Hole A-405
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007S

DigiKey Part Number
4878-1N4007SCT-ND - Cut Tape (CT)
4878-1N4007STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4007S
Description
DIODE, A-405, 1000V, 1A, 150C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole A-405
Datasheet
 Datasheet
EDA/CAD Models
1N4007S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
A-405
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95 954
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,70100 Kč17,01 Kč
1001,05200 Kč105,20 Kč
5000,75970 Kč379,85 Kč
1 0000,66459 Kč664,59 Kč
2 0000,58427 Kč1 168,54 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,49694 Kč2 484,70 Kč
10 0000,44270 Kč4 427,00 Kč
15 0000,41503 Kč6 225,45 Kč
25 0000,38389 Kč9 597,25 Kč
35 0000,36543 Kč12 790,05 Kč
50 0000,34748 Kč17 374,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč