Bipolar (BJT) Transistor PNP 20 V 6 A 290MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP25020DGTA

DigiKey Part Number
ZXTP25020DGTR-ND - Tape & Reel (TR)
ZXTP25020DGCT-ND - Cut Tape (CT)
ZXTP25020DGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP25020DGTA
Description
TRANS PNP 20V 6A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 6 A 290MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Mfr
Power - Max
3 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
290MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
6 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
355mV @ 600mA, 6A
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBSS4021PZ,115Nexperia USA Inc.661727-5094-1-ND0,93000 KčSimilar
PZT2907AT1Gonsemi27 630PZT2907AT1GOSCT-ND0,61000 KčSimilar
PZT2907AT3Gonsemi61 618PZT2907AT3GOSCT-ND0,61000 KčSimilar
In-Stock: 134
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1014,65700 Kč146,57 Kč
1009,58140 Kč958,14 Kč
5007,40054 Kč3 700,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,69794 Kč6 697,94 Kč
2 0006,10643 Kč12 212,86 Kč
3 0005,80497 Kč17 414,91 Kč
5 0005,46616 Kč27 330,80 Kč
7 0005,26549 Kč36 858,43 Kč
10 0005,07047 Kč50 704,70 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč