
ZXTN25020DGTA | |
|---|---|
DigiKey Part Number | ZXTN25020DGTR-ND - Tape & Reel (TR) ZXTN25020DGCT-ND - Cut Tape (CT) ZXTN25020DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25020DGTA |
Description | TRANS NPN 20V 7A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 7 A 215MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 215MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 7 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 290mV @ 700mA, 7A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4021NZ,115 | Nexperia USA Inc. | 81 990 | 1727-5092-1-ND | 18,05827 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,12900 Kč | 191,29 Kč |
| 100 | 12,66180 Kč | 1 266,18 Kč |
| 500 | 9,88712 Kč | 4 943,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,99407 Kč | 8 994,07 Kč |
| 2 000 | 8,24266 Kč | 16 485,32 Kč |
| 3 000 | 7,85976 Kč | 23 579,28 Kč |
| 5 000 | 7,42951 Kč | 37 147,55 Kč |
| 7 000 | 7,17469 Kč | 50 222,83 Kč |
| 10 000 | 6,92709 Kč | 69 270,90 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |










