N-Channel 200 V 31A (Tc) 3.13W (Ta), 180W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 31A (Tc) 3.13W (Ta), 180W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB34N20LTM

DigiKey Part Number
FQB34N20LTMTR-ND - Tape & Reel (TR)
FQB34N20LTMCT-ND - Cut Tape (CT)
FQB34N20LTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQB34N20LTM
Description
MOSFET N-CH 200V 31A D2PAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 31A (Tc) 3.13W (Ta), 180W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FQB34N20LTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
75mOhm @ 15.5A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.13W (Ta), 180W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,26000 Kč102,26 Kč
1067,55100 Kč675,51 Kč
10047,86070 Kč4 786,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80035,11679 Kč28 093,43 Kč
1 60033,85928 Kč54 174,85 Kč
Manufacturers Standard Package
Unit Price without VAT:102,26000 Kč
Unit Price with VAT:123,73460 Kč