
SBC847CDXV6T1G | |
|---|---|
DigiKey Part Number | 488-SBC847CDXV6T1GTR-ND - Tape & Reel (TR) 488-SBC847CDXV6T1GCT-ND - Cut Tape (CT) 488-SBC847CDXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC847CDXV6T1G |
Description | TRANS 2NPN 45V 100MA SOT-563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | SBC847CDXV6T1G Models |
Category | Power - Max 500mW |
Manufacturer onsemi | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case SOT-563, SOT-666 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-563 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BV,315 | Nexperia USA Inc. | 10 709 | 1727-6385-1-ND | 0,37000 Kč | Similar |
| BCM847BV,115 | Nexperia USA Inc. | 6 353 | 1727-5457-1-ND | 0,50000 Kč | Similar |
| CMLT5088E TR PBFREE | Central Semiconductor Corp | 5 637 | 1514-CMLT5088ETRPBFREECT-ND | 1,02000 Kč | Similar |
| CMLT5088EM TR PBFREE | Central Semiconductor Corp | 978 | 1514-CMLT5088EMTRPBFREECT-ND | 1,02000 Kč | Similar |
| PEMX1,115 | Nexperia USA Inc. | 4 040 | 1727-1727-1-ND | 0,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 100 | 4,44740 Kč | 444,74 Kč |
| 500 | 3,33952 Kč | 1 669,76 Kč |
| 1 000 | 2,98172 Kč | 2 981,72 Kč |
| 2 000 | 2,68029 Kč | 5 360,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,28899 Kč | 9 155,96 Kč |
| 8 000 | 2,08741 Kč | 16 699,28 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


