
ZXTP25020DGTA | |
|---|---|
DigiKey Part Number | ZXTP25020DGTR-ND - Tape & Reel (TR) ZXTP25020DGCT-ND - Cut Tape (CT) ZXTP25020DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP25020DGTA |
Description | TRANS PNP 20V 6A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 6 A 290MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 290MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 355mV @ 600mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4021PZ,115 | Nexperia USA Inc. | 66 | 1727-5094-1-ND | 22,89000 Kč | Similar |
| PZT2907AT1G | onsemi | 27 630 | PZT2907AT1GOSCT-ND | 15,12000 Kč | Similar |
| PZT2907AT3G | onsemi | 61 618 | PZT2907AT3GOSCT-ND | 15,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 100 | 9,58140 Kč | 958,14 Kč |
| 500 | 7,40054 Kč | 3 700,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,69794 Kč | 6 697,94 Kč |
| 2 000 | 6,10643 Kč | 12 212,86 Kč |
| 3 000 | 5,80497 Kč | 17 414,91 Kč |
| 5 000 | 5,46616 Kč | 27 330,80 Kč |
| 7 000 | 5,26549 Kč | 36 858,43 Kč |
| 10 000 | 5,07047 Kč | 50 704,70 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


