Bipolar (BJT) Transistor PNP 20 V 6.6 A 85MHz 2.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4021PZ,115

DigiKey Part Number
1727-5094-2-ND - Tape & Reel (TR)
1727-5094-1-ND - Cut Tape (CT)
1727-5094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4021PZ,115
Description
TRANS PNP 20V 6.6A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 6.6 A 85MHz 2.6 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
2.6 W
Mfr
Frequency - Transition
85MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
6.6 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
240mV @ 350mA, 7A
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 4A, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZT948TADiodes Incorporated14 160FZT948CT-ND38,64000 KčSimilar
ZXTP19020DGTADiodes Incorporated0ZXTP19020DGCT-ND32,76000 KčSimilar
ZXTP25020DGTADiodes Incorporated134ZXTP25020DGCT-ND23,52000 KčSimilar
In-Stock: 66
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1014,38400 Kč143,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč