
ZXTN2018FQTA | |
|---|---|
DigiKey Part Number | 31-ZXTN2018FQTATR-ND - Tape & Reel (TR) 31-ZXTN2018FQTACT-ND - Cut Tape (CT) 31-ZXTN2018FQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2018FQTA |
Description | TRANS NPN 60V 5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5 A 130MHz 1 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 1 W |
Mfr | Frequency - Transition 130MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 210mV @ 300mA, 6A | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 14,68200 Kč | 146,82 Kč |
| 100 | 9,60600 Kč | 960,60 Kč |
| 500 | 7,42206 Kč | 3 711,03 Kč |
| 1 000 | 6,71839 Kč | 6 718,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,82425 Kč | 17 472,75 Kč |
| 6 000 | 5,37405 Kč | 32 244,30 Kč |
| 9 000 | 5,14470 Kč | 46 302,30 Kč |
| 15 000 | 4,88704 Kč | 73 305,60 Kč |
| 21 000 | 4,73451 Kč | 99 424,71 Kč |
| 30 000 | 4,58627 Kč | 137 588,10 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |





