Bipolar (BJT) Transistor PNP 60 V 4 A 165MHz 1 W Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP2027FQTA

DigiKey Part Number
31-ZXTP2027FQTATR-ND - Tape & Reel (TR)
31-ZXTP2027FQTACT-ND - Cut Tape (CT)
31-ZXTP2027FQTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP2027FQTA
Description
TRANS PNP 60V 4A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 4 A 165MHz 1 W Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
165MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
4 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
60 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
240mV @ 200mA, 4A
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
20nA
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 237
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,70000 Kč31,70 Kč
1020,04200 Kč200,42 Kč
10013,31000 Kč1 331,00 Kč
50010,41732 Kč5 208,66 Kč
1 0009,48633 Kč9 486,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,30383 Kč24 911,49 Kč
6 0007,70861 Kč46 251,66 Kč
9 0007,40549 Kč66 649,41 Kč
15 0007,06498 Kč105 974,70 Kč
21 0006,93445 Kč145 623,45 Kč
Manufacturers Standard Package
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč