


NVDS015N15MCT4G | |
|---|---|
DigiKey Part Number | 488-NVDS015N15MCT4GTR-ND - Tape & Reel (TR) 488-NVDS015N15MCT4GCT-ND - Cut Tape (CT) 488-NVDS015N15MCT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVDS015N15MCT4G |
Description | PTNG 150V 15MOHM DPAK AUTOMOTIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 10.5A (Ta), 61.3A (Tc) 3.1W (Ta), 107.1W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 162µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2120 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 107.1W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 150 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 15mOhm @ 29A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 Kč | 60,90 Kč |
| 10 | 39,35400 Kč | 393,54 Kč |
| 100 | 27,05380 Kč | 2 705,38 Kč |
| 500 | 21,78982 Kč | 10 894,91 Kč |
| 1 000 | 20,56206 Kč | 20 562,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,07290 Kč | 42 682,25 Kč |
| 5 000 | 16,79911 Kč | 83 995,55 Kč |
| Unit Price without VAT: | 60,90000 Kč |
|---|---|
| Unit Price with VAT: | 73,68900 Kč |



