
ZXTN08400BFFTA | |
|---|---|
DigiKey Part Number | ZXTN08400BFFTR-ND - Tape & Reel (TR) ZXTN08400BFFCT-ND - Cut Tape (CT) ZXTN08400BFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN08400BFFTA |
Description | TRANS NPN 400V 0.5A SOT-23F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 500 mA 40MHz 1.5 W Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN08400BFFTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 175mV @ 100mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 5V | |
Power - Max | 1.5 W | |
Frequency - Transition | 40MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 100 | 9,23910 Kč | 923,91 Kč |
| 500 | 7,12546 Kč | 3 562,73 Kč |
| 1 000 | 6,44429 Kč | 6 444,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,57917 Kč | 16 737,51 Kč |
| 6 000 | 5,14346 Kč | 30 860,76 Kč |
| 9 000 | 4,92151 Kč | 44 293,59 Kč |
| 15 000 | 4,67215 Kč | 70 082,25 Kč |
| 21 000 | 4,52448 Kč | 95 014,08 Kč |
| 30 000 | 4,38103 Kč | 131 430,90 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |










