
ZXTP08400BFFTA | |
|---|---|
DigiKey Part Number | ZXTP08400BFFTR-ND - Tape & Reel (TR) ZXTP08400BFFCT-ND - Cut Tape (CT) ZXTP08400BFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP08400BFFTA |
Description | TRANS PNP 400V 0.2A SOT-23F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 200 mA 70MHz 1.5 W Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | ZXTP08400BFFTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 5V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 70MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case SOT-23-3 Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-23F |
Vce Saturation (Max) @ Ib, Ic 190mV @ 40mA, 200mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 14,32800 Kč | 143,28 Kč |
| 100 | 9,36830 Kč | 936,83 Kč |
| 500 | 7,23102 Kč | 3 615,51 Kč |
| 1 000 | 6,54258 Kč | 6 542,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,66762 Kč | 17 002,86 Kč |
| 6 000 | 5,22705 Kč | 31 362,30 Kč |
| 9 000 | 5,00266 Kč | 45 023,94 Kč |
| 15 000 | 4,75049 Kč | 71 257,35 Kč |
| 21 000 | 4,60120 Kč | 96 625,20 Kč |
| 30 000 | 4,45613 Kč | 133 683,90 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |




