Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZXMS6005DGQ-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS6005DGQ-13TR-ND - Tape & Reel (TR) 31-ZXMS6005DGQ-13CT-ND - Cut Tape (CT) 31-ZXMS6005DGQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6005DGQ-13 |
Description | IC PWR LO SIDE INTELLIFET SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 25 | 6,86200 Kč | 171,55 Kč |
| 100 | 5,96130 Kč | 596,13 Kč |
| 250 | 5,53340 Kč | 1 383,35 Kč |
| 500 | 5,27512 Kč | 2 637,56 Kč |
| 1 000 | 5,06241 Kč | 5 062,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,83802 Kč | 12 095,05 Kč |
| 5 000 | 4,70271 Kč | 23 513,55 Kč |
| 7 500 | 4,63496 Kč | 34 762,20 Kč |
| 12 500 | 4,55991 Kč | 56 998,88 Kč |
| 17 500 | 4,51603 Kč | 79 030,52 Kč |
| 25 000 | 4,47383 Kč | 111 845,75 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |





